Molex 09-48-1024

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-1024.

IHS

Datasheet11 pages11 years ago

Molex

_legacy Avnet

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.43%

CAD Models

Download Molex 09-48-1024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.342
$ 0.158
Stock
13,688
21,000
Authorized Distributors
6
1
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Contacts
2
-
Number of Rows
1
2
Mount
Through Hole
-
Termination
Through Hole
Solder
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Tin
Tin
Housing Material
Polyester
-
Contact Material
Bronze
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
Header Connector,pcb Mount,recept,2 Contacts,skt,0.156 Pitch,pc Tail Terminal,polarized Lck
TE Connectivity3-643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP643191-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity643193-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-48-1024 provided by its distributors.

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Right Angle, Polyester
Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole Tray
Connector, Rcpt, 2Pos, 1Row, 3.96Mm; |Molex 09-48-1024
Locking Ramp,Receptacle 3.96mm 1 2pin 5A 1.52μm tin board mount,edge mount,Through hole mounting 11.4mm(height)
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug
Headers&Wire Housings RA PCB CONN 2P
CONN RCPT 2P 0.156 TIN EDGE MNT
CONN, R/A RCPT, 2POS, 1ROW, 3.96MM, TH; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:KK 396 41815 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009481024
  • 009481024
  • 09481024
  • 9481024
  • A-41815-0002