Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 530750-5

Connector Contact M 1 POS Crimp ST Cable Mount Loose Piece

$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 530750-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity5-104505-4
RECEPTACLE HOUSING, PHOSPHOR BRONZE PIN, GOLD, 22-26 AWG, AMPMODU MTE SERIES
Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.2mm², min0.05mm²
TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Molex Gold Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 530750-5 provided by its distributors.

Connector Contact M 1 POS Crimp ST Cable Mount Loose Piece
Connector Power Crimping 1.27μm gold 22-26 AWG push-in
Rectangular MIL Spec Conn BX CONT CRIMP SNAP P
CONTACT, PIN, CRIMP, 26-22AWG; Product Range:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; SVHC:No
BX CONT CRIMP SNAP PIN L.P. Power Contact Type: Contact Contact Mating Area Plating Material: Gold Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Connector System: Wire-to-Wire Contact Gold 26 – 22 AWG .12 – .4 mm² | Power Contact | Part Number: 530750-5 | Internal Number: 530750-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530750-5 .