Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104505-4

Receptacle Housing, Phosphor Bronze Pin, Gold, 22-26 AWG, Ampmodu Mte Series
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104505-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet6 pages15 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

IHS

ShanghaiCT

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-30.39%

CAD Models

Download TE Connectivity 5-104505-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.608
Stock
799,903
60,231
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze

Supply Chain

Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
TE Connectivity1-794608-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 5-104505-4 provided by its distributors.

RECEPTACLE HOUSING, PHOSPHOR BRONZE PIN, GOLD, 22-26 AWG, AMPMODU MTE SERIES
Contact, Pin, 26-22Awg, Crimp; Product Range:Mte; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; For Use With:Ampmodu Mte Connectors; Wire Size Awg Min:26Awg Rohs Compliant: Yes |Te Connectivity Amp 5-104505-4
MTE PIN 22-26 AWG PLTD Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Gold (Au) Pin Tin 26 – 22 AWG | Connector Contact | Part Number: BACA-AMP-156 | Internal Number: 5-104505-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104505-4.
  • BACA-AMP-156