TE Connectivity 52792

Crimp Connector, Terminal Inline, 10-12 AWG, Non-insulated, Copalum Series
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52792.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+14.63%

CAD Models

Download TE Connectivity 52792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 52792 provided by its distributors.

CRIMP CONNECTOR, TERMINAL INLINE, 10-12 AWG, NON-INSULATED, COPALUM SERIES
Splice Terminal 10-12AWG 9.53mm 6.55mm Tin
TERMINALS - WIRE SPLICE CONNECTORS;
SPLICE,COPALUM PARA 12-10 Product Type: Splice Terminal & Splice Type: Splice Sealable: No Wire Insulation Diameter (Max): .161 in Splice Material: Copper Splice .161" | Part Number: 52792 | Internal Number: 52792 | Alias Number: 099456-000 | .161" | Copper | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty