TE Connectivity 52433-1

Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 32.74mm Tin Loose
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52433-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52433-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity52941-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.35mm Tin Tape
TE Connectivity52943-1
52943-1 Mini-Reel Terminal,pidg Spr Spd 12-10 10 |Amp Te Connectivity 52943-1
TE Connectivity52430-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 28.73mm Tin Loose
TE Connectivity / AMP8-52942-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 26.72mm Tin Loose
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
PanduitPV10-6F-L
Panduit PV10-6F-L Fork Terminal, Vinyl Insul, 600V, 12-10AWG, #6 Stud, Yellow, 50Pcs

Descriptions

Descriptions of TE Connectivity 52433-1 provided by its distributors.

Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 32.74mm Tin Loose
PIDG 12-10 AWG Straight Closed Barrel Insulated Long Spring Spade Terminal
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M6, yellow
TE Connectivity U , 52433, M6 (1/4), 11.1mm, 3mm2, 6mm
Terminals SPRING SPADE 12-10 AWG #1/4
Ring and Spade Tongue Terminals
Terminal, Spade/Fork, 1/4In Crimp Yellow; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm² |Amp Te Connectivity 52433-1
TERMINAL,PIDG SPR SPD 12-10 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 1/4 M6 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52433-1 | Internal Number: 52433-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty