TE Connectivity 52291-4

Ring Tongue Terminal 8AWG Copper Red 43.08mm Tin T/R
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52291-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52291-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity52263
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52263-3
Ring Tongue Terminal 8AWG Copper Red 40.03mm Tin T/R
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 8AWG 33.17mm 12.14mm Electro-Tin Adhesive Tape and Reel
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Length 33.17mm, Mylar Tape Carrier
TE Connectivity52263-5
Ring Tongue Terminal 8AWG 39.52mm 10.95mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 52291-4 provided by its distributors.

Ring Tongue Terminal 8AWG Copper Red 43.08mm Tin T/R
Plasti-Grip 8 AWG Insulation Support Straight Closed Barrel Ring Tongue
Terminal R Pg 8 5/16 | TE Connectivity 52291-4
Insulated ring cable lug, 8.0 mm², AWG 8, 8.33 mm, M8, red
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #5/16 CRIMP
TERMINAL R PG 8 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52291-4 | Internal Number: 52291-4 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52291-4.