
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 5223985-6 | 0 | 5h | |||||||||
| Heilind Americas | 5223985-6 | 0 | 6h | |||||||||
| Heilind Asia | 5223985-6 | 0 | 22h | |||||||||
| Sager Electronics | 5223985-6 | 0 | 5K | |||||||||
| Onlinecomponents.com | 5223985-6 | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 5223985-6.
Download TE Connectivity 5223985-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5223985-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 5223985-6.