Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223004-2

Conn Backplane RCP 60 POS 2mm Solder RA Thru-Hole Tube
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223004-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.50%

CAD Models

Download TE Connectivity 5223004-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.47
$ 11.287
Stock
12,048
1,355
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
60
60
Number of Rows
5
5
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536510-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Pin Header, Board-to-Board, 2 mm, 4 Rows, 52 Contacts, Through Hole Right Angle, TMM Series
Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 4 Rows
Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 4 Rows

Descriptions

Descriptions of TE Connectivity 5223004-2 provided by its distributors.

Conn Backplane RCP 60 POS 2mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors FB RCPT 60 POS R/A 5 ROW
FB-5R,ASY,060,SIG,REC,SL,2.73 Backplane Connector Housing | Part Number: 5223004-2 | Internal Number: 5223004-2 | TE Connectivity |
Socket housing, 60 pole, pitch 2 mm, angled, natural, 5223004-2
CONN, BACKPLANE, RCPT, 60POS, 5ROW, 2MM;
CONN RCPT FUTUREBUS 60P EDGE MNT
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
Housing FB-5RASY060SIGRECSL2.73

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty