TE Connectivity / AMP 223004-2

Hard Metric Pcb Connector Number Of Cont; |Te Connectivity Amp 223004-2
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 223004-2.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.4
$ 7.47
Stock
462
15,733
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
60
60
Number of Rows
5
5
Mount
Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity223007-2
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity223008-2
Conn Backplane RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity536507-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity5536511-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
TE Connectivity5536510-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 223004-2 provided by its distributors.

Hard Metric Pcb Connector Number Of Cont; |Te Connectivity Amp 223004-2
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Conn Backplane RCP 60 POS 2mm Solder RA Thru-Hole Tube
FB-5R,ASY,060,SIG,REC,SL,2.73 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:60;Centerline (Pitch):2 mm PCB Mount Receptacle Right Angle Board-to-Board 60 | Board-To-Board Header & Receptacle | Alias Number: 1135479 | 2 mm | TE Connectivity
High Speed / Modular Connectors 2MM R/A RECPT
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
Z-Pack Connectors 2MM R/A RECPT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors