Descriptions of TE Connectivity 5536510-2 provided by its distributors.
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 48road, Mother seat
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors 2MM FB ASY 048SL3.53
Socket header, 48 pole, pitch 2 mm, straight, natural, 5536510-2
Pc Board, Rcpt, 48Pos, 2Mm; |Te Connectivity Amp 5536510-2
CONN RCPT FUTUREBUS 48P EDGE MNT
2MM FB,ASY,048,SIG,REC,SL,3.53
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
TE Connectivity 5536510-2 背板连接器
RS APAC
2MM FB,ASY,048,SIG,REC,SL,3.53; Product Range:Z-PACK Series; No. of Contacts:48Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2mm; Contact Material:Pho