Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5208008-2

Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port

$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5208008-2.

IHS

Datasheet5 pages2 years ago

Farnell

Factory Futures

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5208008-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 6.72
Stock
12,136
3,160
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-3
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB25 TH Right Angle
HARTING Elektronik09653616712
D Sub Connector, D Sub Pcb Connectors, D; |Harting 09 65 361 6712
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5208008-2 provided by its distributors.

Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
The shell size is 3 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Adopt vertical PCB Installation direction。The operating temperature range is -55-105°C。
No. Of Contacts:25Contacts; Gender:plug; Contact Termination Type:through Hole; D Sub Shell Size:db; Product Range:amplimite Hd-20 Series; Connector Body Material:pet (Polyester) Body; Contact Material:brass Rohs Compliant: Yes
Special Order: HD-20 PLUG 25P VERT Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5208008-2 | Internal Number: 5208008-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5208008-2 .
  • 5208008-2.