TE Connectivity 5207828-3

Conn D-Subminiature RCP 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207828-3.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.58%

Alternate Parts

Price @ 1000
$ 5.078
$ 5.916
Stock
7,202
12,892
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-08-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09683535612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
HARTING Elektronik09663527611
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5207828-3 provided by its distributors.

Conn D-Subminiature RCP 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
Subminiature D Connector 25 pos. 2.09x0.41x0.47 in. 26-22 AWG Thermoplastic
Special Order: HD-20 RCPT 25P VERT D-Sub Receptacle Assembly: Vertical & Shell Size 3 & 2.77Mm | Part Number: 5207828-3 | Internal Number: 5207828-3 | TE Connectivity
The shell size is 3 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:db; Product Range:amplimite Hd-20 Series; Connector Body Material:plastic Body; Contact Material:phosphor Bronze; Connector Type:d Sub Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207828-3.