TE Connectivity 5206478-4

D-Sub Backshells Dsub Acc: C Cable Clamp Rohs Compliant: Yes |Te Connectivity Amp 5206478-4
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206478-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.12%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5206478-4 provided by its distributors.

D-Sub Backshells Dsub Acc: C Cable Clamp Rohs Compliant: Yes |Te Connectivity Amp 5206478-4
Connector Accessories Backshell/Cable Clamp Shell Size 4 Thermoplastic Black Individual
Connector Accessory, 0.49in Max Cable Dia, Clamping Item, Polyethylene
CABLE CLAMP KIT, SIZE 4, THERMOPLASTIC; Product Range:AMPLIMITE Series; D Sub Shell Size:DC; Cable Exit Angle:45°, 180°; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Conne
Special Order: CLAMSHELL SIZE 4 Strain Relief Accessory Type: Clam Shell Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 4 Shielded: No Thread Size: 14702 Clam Shell Thermoplastic 4 | Connector Strain Relief | Part Number: 5206478-4 | Internal Number: 5206478-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52064784