TE Connectivity 5206393-1

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
$ 4.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206393-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-63.88%

CAD Models

Download TE Connectivity 5206393-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 5206393-1 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
CABLE CLAMP, SIZE 2, THERMOPLASTIC; Product Range: AMPLIMITE HDP Metal Shell Series; D Sub Shell Size: DA; Cable Exit Angle: 45°, 180°; Connector Body Material: Thermoplastic Body; Accessory Type: Short Cabl
AMPLIMITE ASSY, SIZE 2 Strain Relief Accessory Type: Clam Shell Primary Product Material: Polypropylene Compatible With Connector Shell Size: 2 Shielded: No Thread Size: 11841 Clam Shell Polypropylene 2 | Connector Strain Relief | Part Number: 5206393-1 | Internal Number: 5206393-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty