TE Connectivity 5205820-3

Washers Flat Cold Rolled Steel Zinc Clear Chromate Coating 3.18mm 5.56mm 0.81mm 4 Screw Size
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205820-3.

element14 APAC

Datasheet3 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5205820-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5205820-3 provided by its distributors.

Washers Flat Cold Rolled Steel Zinc Clear Chromate Coating 3.18mm 5.56mm 0.81mm 4 Screw Size
WASHER, FLAT Number 4,PLATED, D-Sub Locking and Mounting
Connector Accessories Flat Washer Steel Clear Color
5205820-3, TE CONNECTIVITY/AMP BRAND
CONN HARDWARE FLAT WASHER 4-40
Washer, Flat, #4, Steel; Internal Diameter:3.18Mm; External Diameter:5.56Mm; Fastener Material:Steel; Thread Size - Metric:-; Fastener Plating:Zinc; Product Range:-; Accessory Type:Washer; Thread Size - Imperial:#4 Rohs Compliant: Yes |Te Connectivity Amp 5205820-3
WASHER,FLAT #4,PLATED Connector Hardware Accessory Type: Washer Hardware Accessory Function: Latching, Locking & Retention Mounting Washer Latching, Locking & Retention | Connector Hardware | Part Number: 5205820-3 | Internal Number: 5205820-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205820-3.