TE Connectivity 520258-3

Connector RJ-25 Female 6 Position 2.54mm Solder Straight Thru-Hole 6 Terminal 1 Port Tray Cat 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520258-3.

TE Connectivity

Datasheet7 pages14 years ago
Datasheet14 pages15 years ago

IHS

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 520258-3 provided by its distributors.

Connector RJ-25 Female 6 Position 2.54mm Solder Straight Thru-Hole 6 Terminal 1 Port Tray Cat 3
Modular Connector; Connector Type:Modula
RJ Connector, 6 Contact(s), Female, Solder Terminal, Jack
Telecom & Ethernet Connectors 6P6C TOP ENTRY
CONN MOD JACK 6-6 VERT PCB 50AU
M/J,TOP,6P/6C,PNL STOPS,TRAY P
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; No. of Contacts:6; No. of Ports:1; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5202583