Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 51892

Conn Terminals Splice Terminal 8AWG Copper 21.01mm Tin Loose
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51892.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-44.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 51892 provided by its distributors.

Conn Terminals Splice Terminal 8AWG Copper 21.01mm Tin Loose
Splices, Parallel Splice, 8 AWG Wire Size, 8 mm² Wire Size, Ovaled, .172 in [4.37 mm] Barrel Inside Diameter, 13100 – 20800 CMA Wire Size, Copper
SPLICE,SOLIS BUTT 8 Splice Type: Parallel Splice Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Insulation Option: Uninsulated Parallel Splice 8 AWG 8 mm² 13100 – 20800 CMA | Electrical Wire Splice | Part Number: 51892 | Internal Number: 51892 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty