Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 51864-7

Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

TE Connectivity

Newark

ShanghaiCT

Inventory History

3 month trend:
+461%

CAD Models

Download TE Connectivity 51864-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.454
Stock
153,455
16,451
Authorized Distributors
6
3
Gender
Female
-
Wire/Cable Gauge
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
TE Connectivity165012
Terminal, Spade Tongue, 16-14Awg; |Amp Te Connectivity 165012
Avikrimp Flanged Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Carton
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 51864-7 provided by its distributors.

Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
PIDG Ring Tongue Terminal 16AWG 23.01mm 7.92mm Tin Loose Piece
Avnet Japan
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M5bolt, Maximum wire gauge2.6mm²
51864-7, TE Connectivity / AMP Brand
PIDG Terminals RING STUD 10 16AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 16AWG #10 CRIMP
TERMINAL,PIDG R IR 16 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.419 mm² Wire Size: 2800 CMA Stud Size: #10 Ring Tongue 16 AWG 1.419 mm² 2800 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-7 | Internal Number: 51864-7 | TE Connectivity
Terminal, Ring Tongue, 10, 16Awg, Blue; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-7.