
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 518-AG11D-ES | 0 | 1040 | Bulk | 10h | |||||||
| Sager Electronics | 518-AG11D-ES | 0 | 1040 | Tube | ||||||||
| Avnet | 1-1437536-5 | 0 | 1040 | 23h | ||||||||
| Farnell | 1-1437536-5 | 0 | 1040 | 6h | ||||||||
| Quest | 518-AG11D-ES | 446 | 19h |
Download datasheets and manufacturer documentation for TE Connectivity 518-AG11D-ES.
Download TE Connectivity 518-AG11D-ES symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 518-AG11D-ES provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 518-AG11D-ES.