TE Connectivity 5179029-8

Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Box/Tube
$ 9.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179029-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages17 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-41.72%

CAD Models

Download TE Connectivity 5179029-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-5177986-8
Conn Fine Pitch Connector HDR 160 POS 0.8mm Solder ST SMD T/R
TE Connectivity2-5177986-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD T/R
TE Connectivity5177984-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5084616-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD T/R
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179031-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5179029-8 provided by its distributors.

Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD Box/Tube
Center Strip Contacts,Plug 800¦Ìm 2 160pin 6mm,10mm,14mm,18mm 5.59mm 203nm SMD,P=0.8mm
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
FREE HEIGHT SERIES,0.8MM PITCH 160WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,0.5A
Dual Row 160 Position Vertical Board to Board Stackable PCB Mount Header
Board to Board & Mezzanine Connectors PLUG 160P .8MM FH 6H AU
CONN BOARD-TO-BOARD 0.8FH P06H.5 160 08/SN TU
PCB Connector 0.8FHP06H.516008/SnTU
Connector, Stacking, Plug, 160Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:160Contacts; Connector Mounting:Surface Mount; Contact Material:Brass; Product Range:Free Height Seriesrohs Compliant: Yes |Amp Te Connectivity 5179029-8
0.8FH,P06H.5,160,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Header Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5179029-8 | Internal Number: 5179029-8 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51790298