TE Connectivity 5177985-4

Stacking Board Connector, Free Height (FH), 100 Contacts, Receptacle, 0.8 mm, Surface Mount
$ 4.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-4.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Factory Futures

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-23.77%

CAD Models

Download TE Connectivity 5177985-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.357
$ 4.26
$ 4.26
Stock
87,121
79,449
79,449
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
787.4 µm
787.4 µm
787.4 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5177983-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179029-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity2-5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-102402LF
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5177985-4 provided by its distributors.

Stacking Board Connector, Free Height (FH), 100 Contacts, Receptacle, 0.8 mm, Surface Mount
0.8FH,R05H.5,100,08/SN,TR,SC; Product Range:Free Height (FH) Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (27-Jun-2018)
0.8FH,R05H.5,100,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 100 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177985-4 | Internal Number: 5177985-4 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177985-4 .