TE Connectivity 2-5179230-4

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5179230-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-5179230-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177984-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177986-4
Board Stacking Connector, 100 Contact(S), 2 Row(S), Male, Straight, 0.031 Inch Pitch, Solder
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
TE Connectivity5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 2-5179230-4 provided by its distributors.

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
Center Strip Contacts,Plug 800μm 2 100pin 6mm,10mm,14mm,18mm 5.59mm 203nm gold SMD mount
Pin header, 100 pole, pitch 0.8 mm, straight, natural, 2-5179230-4
Board to Board & Mezzanine Connectors 0.8FH P06H.5 100 08/Sn TU SC
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator, Plug
CONN, FFC/FPC, 100POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5179230-4 .