TE Connectivity 5179029-4

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 4.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179029-4.

IHS

Datasheet6 pages2 years ago
Datasheet3 pages18 years ago

element14 APAC

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.04%

CAD Models

Download TE Connectivity 5179029-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
TE Connectivity / AMP1-5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP5-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R
TE Connectivity5177984-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5179029-4 provided by its distributors.

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
CONN PLUG 100POS SMD GOLD / 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity 5179029-4 Conn Male Shrouded 100P 6mm Plug Stack Height 6-14mm
TE Connectivity 0.8mm Pitch 100P Dual Row Header Board-to-Board Connector, Right Angle, SMD
Mezzanine Connector, Header, 2 Rows, 100 Contacts, Surface Mount, Brass
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug
HEADER, VERTICAL, 0.8MM, 6MM, 100WAY; Product Range:-; No. of Contacts:100Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Co
0.8FH,P06H.5,100,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 100 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5179029-4 | Internal Number: 5179029-4 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179029-4 .
  • 5179029-4 ..
  • 5179029-4.