TE Connectivity 5179031-4

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179031-4.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

TE Connectivity

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+11.53%

CAD Models

Download TE Connectivity 5179031-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5179029-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61083-102402LF
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
TE Connectivity / AMP5-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R
TE Connectivity5177984-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-084402LF
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5179031-4 provided by its distributors.

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONN, FFC/FPC, 100POS, 2ROW; Product Range:FH Series; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Conta
0.8FH,P08H.5,100,08/Sn,TU Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:100;Centerline (Pitch):.8 mm PCB Mount Header Vertical Board-to-Board 100 | Board-To-Board Header & Receptacle | Part# 5179031-4 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179031-4 .
  • 5179031-4 ..
  • 5179031-4.