TE Connectivity 5120790-1

Conn Hard Metric RCP 100 POS 2.5mm Press Fit RA Thru-Hole Tube
$ 55.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120790-1.

IHS

Datasheet6 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download TE Connectivity 5120790-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5530843-2
CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
TE Connectivity5645235-3
Card Edge Connector, 99 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity5646492-1
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube
Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 72 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip SKT 70 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5120790-1 provided by its distributors.

Conn Hard Metric RCP 100 POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 100 Contact(s), 10 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
ZP HS3 DB 10R REC 100P CT PD; Product Range:Z-PACK Series; No. of Contacts:100Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:10Rows; Row Pitch:2mm; Contact Material:Cop
ZP HS3 DB 10R REC 100P CT PD Number of Positions: 100 Row-to-Row Spacing: 2 mm Row-to-Row Spacing: .078 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 100 2 mm .078" With | Part Number: 5120790-1 | Internal Number: 5120790-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120790-1 .