Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5352131-1

Conn Hard Metric PL 110 POS 2mm Press Fit RA Thru-Hole Tube
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352131-1.

IHS

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

JRH Electronics

Verical

Inventory History

3 month trend:
-15.47%

CAD Models

Download TE Connectivity 5352131-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 106015-1
TE Connectivity6345055-1
Z-PACK HM SER,2MM PITCH 110WAY 5 ROW RIGHTANGLE BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity1-106015-1
Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole
TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Te Connectivity Amp 5106413-1
TE Connectivity / AMP5106164-1
Z-PACK Series 110 Pos. 2 mm Pitch Through Hole Press Fit Hard Metric Connector
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug

Descriptions

Descriptions of TE Connectivity 5352131-1 provided by its distributors.

Conn Hard Metric PL 110 POS 2mm Press Fit RA Thru-Hole Tube
110 Position 5 Row 2 mm Plug Right Angle Hard Metric PCB Mount Connector
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Use right angles PCB Installation direction。Can be used in coplanar architectures,data_speed ≤1 Gbps。
HARD METRIC CONNECTOR, HEADER, 110POS; C; HARD METRIC CONNECTOR, HEADER, 110POS; Connector Type:Hard Metric (HM); Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:110; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:5; Connector Style:B
Z-PACK/B RAMH.110P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5352131-1 | Internal Number: 5352131-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352131-1 .
  • 5352131-1.