Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 106015-1

Connector, Plug, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 106015-1
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106015-1.

IHS

Datasheet3 pages10 years ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-18.99%

Alternate Parts

Price @ 1000
$ 13.16
$ 19.341
Stock
10,827
61,884
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
110
110
Number of Rows
5
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
Amphenol Communications SolutionsHM2J07PE5118N9LF
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP1-5100143-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1-5188398-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1-188398-9
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Gray Insulator

Descriptions

Descriptions of TE Connectivity 106015-1 provided by its distributors.

CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 106015-1
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type A Plug Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
HARD METRIC CONNECTOR, PLUG, 110POS; Con; HARD METRIC CONNECTOR, PLUG, 110POS; Connector Type:Hard Metric (HM); Row Pitch:2mm; Series:Z-PACK; Pitch Spacing:2mm; No. of Contacts:110; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:5; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060151