TE Connectivity 5102321-1

10pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Long 1A 760nm 32mm*8.5344mm*8.53mm
$ 2.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102321-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page19 years ago

JRH Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.26%

CAD Models

Download TE Connectivity 5102321-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102153-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102154-1
Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
TE Connectivity5102155-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1658694-6
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
TE Connectivity499582-1
Headers & Wire Housings Univ Header 10 Pos Rohs Compliant: No |Te Connectivity Amp 499582-1

Descriptions

Descriptions of TE Connectivity 5102321-1 provided by its distributors.

10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 32mm*8.5344mm*8.53mm
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 10Contacts; Contact Termination Type: Through Hole Straight; 42K6985
A/L UNIV HDR 10P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102321-1 | Internal Number: 5102321-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102321-1.