What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5055323-9

Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5055323-9.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+123%

CAD Models

Download TE Connectivity 5055323-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
$ 2.26
Stock
798,245
15,909
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
6
6
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
Keystone4966
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass
Keystone7701
Sturdi Mount Vertical PCB Screw Terminal with Screw Installed and Captivated
Keystone1287-ST
CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

Descriptions

Descriptions of TE Connectivity 5055323-9 provided by its distributors.

Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
POWER TAB, ASSEMBLY, WITH SCREW; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Copper; Mounting Hole Dia: -; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Power Terminals, Power Tap, Terminates To Printed Circuit Board, 6 Position, 3.18 mm [.125 in] Centerline, Cable-to-Board, Power, Uninsulated
06 POWER TAP ASSY .125 Power Terminal Type: Power Tap Terminal Contact Current Rating (Max): 15 A Product Terminates To: Printed Circuit Board Centerline (Pitch): .125 in Centerline (Pitch): 3.18 mm Power Tap Terminal 15 A Printed Circuit Board .125" | Power Terminal | Part Number: 5055323-9 | Internal Number: 5055323-9 | .125" | TE Connectivity | AMP POWER TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty