Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 55323-9

Power Terminal Copper Alloy M 8.63mm Bright Tin-Lead Over Nickel Carton
$ 2.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55323-9.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.12%

CAD Models

Download TE Connectivity 55323-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.293
$ 2.154
Stock
12,767
792,719
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
6
6
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin
Housing Material
-
Nylon

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-1437514-8
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity9-1437514-0
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity / AMP6-1437514-9
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Press Fit 0.061 Lead Range 0.025-0.037 Standard Tail Receptacle
Std. Connector Jack Receptacle |Mill-Max 03-60-0-15-01-34-01-100

Descriptions

Descriptions of TE Connectivity 55323-9 provided by its distributors.

Power Terminal Copper Alloy M 8.63mm Bright Tin-Lead Over Nickel Carton
Conn Power Tap 1 POS Press Fit ST Thru-Hole 6 Terminal 1 Port
06 POWER TAP ASSY .125, Power Terminals | TE Connectivity 55323-9
PCB TERMINAL, 2.54MM, COPPER ALLOY
Power Tap Terminals 6P POWER TAP .125
06 POWER TAP ASSY .125 Power Terminal Type: Power Tap Terminal Contact Current Rating (Max): 15 A Product Terminates To: Printed Circuit Board Centerline (Pitch): .125 in Centerline (Pitch): 3.18 mm Power Tap Terminal 15 A Printed Circuit Board .125" | Power Terminal | Part Number: 55323-9 | Internal Number: 55323-9 | .125" | TE Connectivity | AMP POWER TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55323-9 .