Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7701

Sturdi Mount Vertical PCB Screw Terminal with Screw Installed and Captivated
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7701.

Newark

Datasheet1 page13 years ago

IHS

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-31.14%

CAD Models

Download Keystone 7701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Keystone8191
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Keystone4966
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
Keystone1287-ST
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Sturdi Mount
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"

Descriptions

Descriptions of Keystone 7701 provided by its distributors.

Sturdi Mount Vertical PCB Screw Terminal with Screw Installed and Captivated
SCREW TERMINAL THM PC MOUNT 6-32 THREAD VERTICAL ASSEMBLED 15 A BRASS/TIN
Screw terminal; vertical; 6-32x6.3mm screw; with screw; THT
PC Screw Terminal 14-22AWG Brass 7.87mm Matte Tin
PC Mount - Supplied w/Screw-Assembled
Screw Terminals and Screw Blocks PC SCREW TYPE TERM
Plugin Cold-pressed Terminals ROHS
TERM W/ASSEMBLD SCREW VERT PCMNT
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
PC SCREW TERMINAL, 22-14AWG; Tab Size -; PC SCREW TERMINAL, 22-14AWG; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.85mm; Terminal Plating: Tin; Product Range: -; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO