TE Connectivity 5-963715-6

Automotive Contact, Socket, 20Awg, Crimp Rohs Compliant: Yes |Te Connectivity 5-963715-6
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-963715-6.

TE Connectivity

Technical Drawing1 page7 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page12 years ago

HQonline

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-18.75%

CAD Models

Download TE Connectivity 5-963715-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 5-963715-6 provided by its distributors.

Automotive Contact, Socket, 20Awg, Crimp Rohs Compliant: Yes |Te Connectivity 5-963715-6
Rectangular Connector Contacts; 5-963715-6; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 20 AWG
AMP MQS Gold Plated Female Terminal (10,000 Units per Reel)
Automotive Connectors,Quick Connect,Terminals 18-20 AWG 21.5mm*630¦Ìm
Rubber shell terminal, female terminal, 18-20AWG
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
MQS0,63 Ag rec LL unseal. 0,5-0,75
TE Connectivity 5-963715-6 自動車用コネクタ端子
Contact RCP Crimp ST Cable Mount Reel
Avnet Japan
MQS063 Ag rec LL unseal. 05-075
Connector Contact SKT Crimp ST
MQS0,63 Ag rec LL unseal. 0,5-0,75 Terminal & Splice Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .63 mm Receptacle .63 mm .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty