TE Connectivity 5-963715-5

Rectangular Connector Contacts; 5-963715-5; TE CONNECTIVITY; Crimp; 18 AWG; 20 AWG
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-963715-5.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+23.86%

CAD Models

Download TE Connectivity 5-963715-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 5-963715-5 provided by its distributors.

Rectangular Connector Contacts; 5-963715-5; TE CONNECTIVITY; Crimp; 18 AWG; 20 AWG
MQS0,63 Au rec LL unseal. 0,5-0,75 Terminal & Splice Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .63 mm Receptacle .63 mm .025" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mqs Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:-; For Use With:Amp Mqs Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity 5-963715-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty