TE Connectivity 5-928999-6

Terminal Components; 5-928999-6; TE CONNECTIVITY; Tin; Copper; Straight
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-928999-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.49%

CAD Models

Download TE Connectivity 5-928999-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 5-928999-6 provided by its distributors.

Terminal Components; 5-928999-6; TE CONNECTIVITY; Tin; Copper; Straight
MQS0,63 Ag rec LL unseal. >0,2-0,35 Terminal & Splice Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .63 mm Receptacle .63 mm .025" | TE Connectivity
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia
Automotive Connector Contact, MQS, Socket, Crimp, 22 AWG
MQS0,63 Ag rec LL unseal. <0,2-0,35
Automotive Connectors MQS BUCHS-KONTAKT
Contact SKT Crimp ST Cable Mount
Avnet Japan
5-928999-6, TE CONNECTIVITY/AMP BRAND
MQS063 Ag rec LL unseal. 02-035
Contact, Socket, 24-22Awg, Crimp; Product Range:Mqs Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:24Awg; For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-928999-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty