Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-535541-8

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-535541-8.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.66%

CAD Models

Download TE Connectivity 5-535541-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.922
Stock
43,652
61,406
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-534237-8
PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions75915-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-535541-8 provided by its distributors.

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull,Receptacle 1 10pin Push-pull type Female Socket Black Through hole mounting
Conn, Rcpt, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-535541-8
Socket header, 10 pole, pitch 2.54 mm, straight, black, 5-535541-8
PCB HOUSING, 2.54MM PITCH 10-WAY, FEM, STRAIGHT, AMPMODU MOD IV SERIES
Headers&Wire Housings RECEPT 10POS VERT .100 AU
CONN RECEPT 10POS .100 VERT GOLD
BOARD-BOARD CONNECTOR RECEPTACLE, 10 POS; BOARD-BOARD CONNECTOR RECEPTACLE, 10 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Gender:Receptacle
10 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-535541-8 | Internal Number: 5-535541-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535541-8.