What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 71920-303LF

Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71920-303LF.

Electro Sonic

Datasheet2 pages11 years ago

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions75915-303LF
2.54mm Tin Single Row 3P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-403LF
Dubox-71920-403Lf /Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 71920-403LF
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Amphenol Communications Solutions 71920-303LF provided by its distributors.

Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 position, 2.54mm (.100in) Pitch.
RECEPTACLE, VERT, 3WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:3; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:15mohm; Current per Contact Max:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Thermoplastic Polyester; No. of Mating Cycles:200; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71920303LF