Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 534998-6

Conn Socket Strip F 12 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
$ 2.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534998-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.22%

CAD Models

Download TE Connectivity 534998-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.882
$ 2.039
Stock
18,822
24,391
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions77313-101-12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions76385-306LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions67997-212HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity104350-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP5-146253-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5-102618-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 534998-6 provided by its distributors.

Conn Socket Strip F 12 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
12 MODIV VRT DR CE 100/125 Part Number: 534998-6 | Internal Number: 534998-6 | TE Connectivity |
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 2 12pin 2A 760nm gold Black Through hole mounting 15.24mm(Length)*5.03mm(height)
CONN RECEPT 12POS .100 VERT DUAL
CONNECTOR, 12POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534998-6 .
  • 534998-6.