Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5179010-8

Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
$ 12.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179010-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-5179010-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

0.8mm 2 160P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
.8Mm Double Row Mi Socket Assembly |Samtec, Inc. QSE-080-01-L-D-A-K
TE Connectivity5179030-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
.8Mm Double Row Mi Socket Assembly |Samtec, Inc. QSE-080-01-F-D-A
TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5

Descriptions

Descriptions of TE Connectivity 5-5179010-8 provided by its distributors.

Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
Conn, Amp - Te Connectivity 5-5179010-8; |Te Connectivity Amp 5-5179010-8
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, 160POS, RCPT, 0.8MM, 2ROW; Pitch Spacing:0.8mm; No. of Contacts:160Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts;
Special Order: 0.8FH,R13H.5,160,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5-5179010-8 | Internal Number: 5-5179010-8 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179010-8 .