Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QSE-080-01-F-D-A

.8Mm Double Row Mi Socket Assembly |Samtec, Inc. QSE-080-01-F-D-A
$ 5.931

Price and Stock

CAD Models

Download Samtec QSE-080-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.931
$ 6.329
$ 6.329
Stock
4,086
8
8
Authorized Distributors
3
4
4
Gender
Female
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Contacts
160
160
160
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Related Parts

0.8mm 2 160P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5
Amphenol Communications Solutions61082-181402LF
Conn Fine Pitch Connector RCP 180 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QSE-080-01-F-D-A provided by its distributors.

.8Mm Double Row Mi Socket Assembly |Samtec, Inc. QSE-080-01-F-D-A
Conn High Speed Socket Strip SKT 160 POS 0.8mm Solder ST SMD
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
CONN RCPT HI-SPEED DUAL 160POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.