TE Connectivity 5179030-5

Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179030-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.64%

CAD Models

Download TE Connectivity 5179030-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Amphenol Communications Solutions61082-123000
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Amphenol Communications Solutions61082-122400LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5179030-5 provided by its distributors.

Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
CONN, RECT, BOARD TO BOARD, PCB PLUG,120 CONT, SMT, AMP FREE HEIGHT SERIES, STRAIGHT
TE CONNECTIVITY / AMP 5179030-5Stacking Board Connector, 7 mm Height, Fine Stack Series, Plug, 0.8 mm, 120 Contacts, Surface Mount
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
HEADER, VERTICAL, 0.8MM, 7MM, 120WAY; Product Range:Fine Stack Series; No. of Contacts:120Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Platin
Stacking Connector, Plug, 120 Position, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Brass; Connector Type:Stacking Rohs Compliant: Yes |Te Connectivity Amp 5179030-5
Special Order: 0.8FH,P07H.5,120,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Header Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5179030-5 | Internal Number: 5179030-5 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179030-5.