Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5179009-4

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179009-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-6.42%

CAD Models

Download TE Connectivity 5-5179009-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 7.13
$ 7.13
Stock
183,483
110,353
110,353
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
787.4 µm
800 µm
800 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5177983-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
Amphenol Communications Solutions61082-101402LF
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5-5179009-4 provided by its distributors.

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity 5-5179009-4 Mezzanine Connector Female Unshrouded 0.8mm 2Row 100
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
0.8FH,R09H.5,100,08/Sn,TU Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:100;Centerline (Pitch):.8 mm PCB Mount Receptacle Vertical Board-to-Board 100 | Board-To-Board Header & Receptacle | Part# 5-5179009-4 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179009-4 .