TE Connectivity 5-487937-0

Conn Housing RCP 50 POS 1.27mmCrimp STCable Mount Black Package
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-487937-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Farnell

TE Connectivity

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-487545-7
Conn Housing RCP 40 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity4-487937-0
Conn Housing RCP 40 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity6-487937-0
Conn Housing RCP 60 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity / AMP4-487938-0
040 Housing Ffc 50Cl Dr Rohs Compliant: Yes |Amp Te Connectivity 4-487938-0
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 40 Circuits
HIROSE ELECTRICFH12-50S-0.5SV(55)
Conn FFC/FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 5-487937-0 provided by its distributors.

Conn Housing RCP 50 POS 1.27mmCrimp STCable Mount Black Package
Conn Housing RCP 50 POS 1.27mm Crimp ST Cable Mount
FFC/FPC Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
(FFC) , 0.100 [2.54] 0.050 [1.27] PCB , TE £¨ AMPMODU MTE,AMPMODU 0.0252 [0.642],AMPMODU System 50 AMP-LATCH
CONN FFC RCPT HSG 50POS 1.27MM
Connector, FFC HOUSING, RCPT, 50POS, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:-; Contact Position:-; No. of Rows:2 Row; Contact Plating:-; Contact Material:-; FFC/FPC Thickness:-; SVHC:No SVHC (15-Jan-2018); No. of Rows:2Rows
050 HOUSING FFC 50CL DR LATCH FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 2 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 5-487937-0 | Internal Number: 5-487937-0 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty