TE Connectivity 5-2176416-9

Resistor Power Metal Oxide Film 13kOhm 5% 9W 2-Pin Through Hole Ammo Pack
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176416-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-2176416-9 provided by its distributors.

Resistor Power Metal Oxide Film 13kOhm 5% 9W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 9W, 13000Ohm, 750V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole
Res, 13K, 9W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX9J13K
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 13kOhm 9W
13K Ω, Metal Oxide Film, General Purpose Resistor Resistor, 5 %, 54 x 8.5 mm, 2 Termination, Box, Resistance Class 1kΩ – 1MΩ, 9 W, Neohm ROX
9W STD M/OX 5% 13K Resistance Value: 13K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 13K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX9J13K | Internal Number: 5-2176416-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX9J13K