TE Connectivity 5-2176416-3

Resistor Power Metal Oxide Film 7.5kOhm 5% 9W 2-Pin Through Hole Ammo Pack
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176416-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-2176416-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-2176416-3 provided by its distributors.

Resistor Power Metal Oxide Film 7.5kOhm 5% 9W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 9W, 7500Ohm, 750V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
Res, 7K5, 9W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX9J7K5
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 7.5kOhm 9W
9W STD M/OX 5% 7K5 Resistance Value: 7.5K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 7.5K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX9J7K5 | Internal Number: 5-2176416-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX9J7K5