TE Connectivity 5-2176331-8

Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176331-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet10 pages1 year ago

IHS

element14 APAC

Upverter

TE Connectivity

Inventory History

3 month trend:
-10.20%

CAD Models

Download TE Connectivity 5-2176331-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 5-2176331-8 provided by its distributors.

Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Pulse Withstand Thick Film 2512 560k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 560000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors-Smd Crgp 2512 560K 1% |Neohm Te Connectivity 5-2176331-8
RES, 560K, 1%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 560kohm; Product Range: CRGP Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance
CRGP 2512 560K 1% Resistance Value: 560K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 560K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F560K | Internal Number: 5-2176331-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP2512F560K