Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1971775-6

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971775-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.91%

CAD Models

Download TE Connectivity 5-1971775-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.518
Stock
6,168
6,669
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Female
Male
Fuse
-
-
Current Rating
20 A
-
Orientation
Straight
-
Mount
Panel
Panel
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-2232264-6
GWT/V0/NF 750°C Triple-Lock Power Connector Cap & Plug with Male Terminals, Multiple Options
TE Connectivity5-2232264-5
10 Position 2 Row (2 x 5) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity1-1971775-6
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971775-6 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
12 Position 2 Row (2 x 6) 6 mm Wire-Board Power Triple Lock Receptacle Housing
Power To The Board 2X6 Cap Housing Lgr P; |Amp Te Connectivity 5-1971775-6
Special Order: PTL 2X6 CAP PANEL MT HIGH TEMP KEY A LGR Number of Positions: 12 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Power Triple Lock High Temperature Cap | 12 Cap Housing Crimp | Part Number: 5-1971775-6 | Internal Number: 5-1971775-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty