Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1971775-3

Power Connector Cap, High Temp, Triple Lock, Male Terminals, Multiple Options
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971775-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-22.34%

CAD Models

Download TE Connectivity 5-1971775-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.453
Stock
23,721
458,070
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Female
Male
Fuse
-
-
Current Rating
20 A
-
Orientation
-
Straight
Mount
Panel
Panel
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-2232264-3
6 Position 2 Row (2 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity6-1971775-3
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971775-3 provided by its distributors.

Power Connector Cap, High Temp, Triple Lock, Male Terminals, Multiple Options
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
6 Position 2 Row (2 x 3) 6 mm Wire-to-Board Power Triple Lock Receptacle Housing
Connector Housing, Rcpt, 6Pos, 6Mm; Product Range:Power Triple Lock Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:6Mm Rohs Compliant: Yes |Te Connectivity 5-1971775-3
PTL 2X3 CAP PANEL MT HIGH TEMP KEY A LGR Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Power Triple Lock High Temperature Cap | Part Number: 5-1971775-3 | Internal Number: 5-1971775-3 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty