What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-2232264-3

6 Position 2 Row (2 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing

$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2232264-3.

Newark

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.69%

CAD Models

Download TE Connectivity 5-2232264-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1971775-3
CONN, RECT, RECEPT, 6 POS, 2 ROW, POWER TRIPLE LOCK, PANEL MNT, 2X3, PBT, KEY A
TE Connectivity5-2232359-3
6 Position 2 Row (2 x 3) 6 mm Free Hanging Latch Lock Receptacle Housing
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-2232264-3 provided by its distributors.

6 Position 2 Row (2 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Power To The Board 2X3 Cap Housing Dgr P; |Amp Te Connectivity 5-2232264-3
RECEPTACLE Connector HOUSING, NYLON; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:6mm; For Use
PTL 2X3 CAP PANEL MT GLW WIRE KEY A DGR Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Power Triple Lock: Glow Wire Cap | Part Number: 5-2232264-3 | Internal Number: 5-2232264-3 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty