Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-2232266-4

Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2232266-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-49.97%

CAD Models

Download TE Connectivity 5-2232266-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1971776-4
8 Position (2 x 4) Free Hanging Female Plug Housing Power Triple Lock Connector
TE Connectivity1586000-8
CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
TE Connectivity1586017-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2005 Plug Connector Housing 50Cycles UL94V-0 221C 9A
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5-2232266-4 provided by its distributors.

Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire, 8 Position, 6 mm [.236 in] Centerline, Wire & Cable, UL 94V-0, Power Triple Lock
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
PLUG CONNECTOR HOUSING, NYLON; Product Range: Power Triple Lock Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 6mm; For Use With: PTL Standard Receptacle Contacts; SVHC: No SVHC (15-Jan-2019)
PTL 2X4 PLUG HSG GLW WIRE KEY A DGR Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Power Triple Lock Glow Wire Plug | Part Number: 5-2232266-4 | Internal Number: 5-2232266-4 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty