Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0085

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0085.

Newark

Datasheet4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+9.07%

CAD Models

Download Molex 15-06-0085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity794953-8
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 8; Panel
TE Connectivity1586018-8
Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Natural Bag
TE Connectivity1969613-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray Tin 94V-2

Descriptions

Descriptions of Molex 15-06-0085 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Connector Housings; 15060085; MOLEX; 2; 8; 8; Natural
Connector Housing, Plug, 8 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42475 Series, Nylon, Mini-Fit BMI
4.2mm 2x4P 4 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 8road, 4.2mmPitch, 2line
MINI-FIT BMI SERIES 4.2MM PITCH 8 WAY 2 ROW MALE STRAIGHT PCB HOUSING 42475
Plug and Socket Connector Housing; Conne
4.20mm Pitch Mini-Fit® BMI Plug Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
Headers & Wire Housings MINI-FIT BMI PLG 02X04P 94V-2
Conn Housing M 8 POS 4.2mm Crimp ST Panel Mount Bag
PLUG DUAL ROW 8POS w/panel mount ears
CONN HOUSING, PLUG, 8POS, 4.2MM, NATURAL;
MINIFIT JR BMI PLG DLRW V-2 8CKT NAT
MFTIFIT BMI PLUG PANMNT V-2 8CKT<AZ
CONN PLUG 8POS W/PANEL MNT EARS
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Brass; Series:42475; Color:Natural, White; Connector Mounting:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060085
  • 015060085
  • 15-06-0085.
  • 1506-0085
  • 15060085
  • 42475-0811
  • 424750811